DE09-HD-PB-SS | |
---|---|
DigiKey Part Number | 2057-DE09-HD-PB-SS-ND |
Manufacturer | |
Manufacturer Product Number | DE09-HD-PB-SS |
Description | D-SUB HOOD BLK PLASTIC 9 WAY SHO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.12000 | ¥10.12 |
10 | ¥7.70200 | ¥77.02 |
25 | ¥6.92320 | ¥173.08 |
40 | ¥6.56075 | ¥262.43 |
80 | ¥6.06450 | ¥485.16 |
230 | ¥5.39274 | ¥1,240.33 |
440 | ¥5.02616 | ¥2,211.51 |
945 | ¥4.63474 | ¥4,379.83 |
2,400 | ¥4.21140 | ¥10,107.36 |