DA15-HD-PB-TS | |
---|---|
DigiKey Part Number | 2057-DA15-HD-PB-TS-ND |
Manufacturer | |
Manufacturer Product Number | DA15-HD-PB-TS |
Description | D-SUB HOOD 15 WAY, BLACK THUMB S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥9.02000 | ¥90.20 |
25 | ¥8.11000 | ¥202.75 |
50 | ¥7.49300 | ¥374.65 |
100 | ¥6.93020 | ¥693.02 |
250 | ¥6.26436 | ¥1,566.09 |
500 | ¥5.81398 | ¥2,906.99 |
1,000 | ¥5.40541 | ¥5,405.41 |
2,500 | ¥4.92350 | ¥12,308.75 |