Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Number of Positions | 4 | |
Connector - Sensor | Circular | |
Termination | M8 | |
Connector - Cable | - | |
Cable Length | 800mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥394.40000 | ¥394.40 |
5 | ¥332.66200 | ¥1,663.31 |
10 | ¥327.47300 | ¥3,274.73 |