Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector - Sensor | - | |
Termination | Connector | |
Connector - Cable | - | |
Cable Length | 1.13m |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.00000 | ¥133.00 |
5 | ¥112.14600 | ¥560.73 |
10 | ¥104.20700 | ¥1,042.07 |
25 | ¥94.58040 | ¥2,364.51 |
50 | ¥87.89740 | ¥4,394.87 |
100 | ¥81.69000 | ¥8,169.00 |
500 | ¥68.92526 | ¥34,462.63 |
1,000 | ¥64.57110 | ¥64,571.10 |