BH-74N-5 | |
---|---|
DigiKey Part Number | 2057-BH-74N-5-ND |
Manufacturer | |
Manufacturer Product Number | BH-74N-5 |
Description | BATT HOLDER COIN 20MM 1 CELL SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BH-74N-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.228" (5.80mm) | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥4.99200 | ¥49.92 |
50 | ¥4.38240 | ¥219.12 |
100 | ¥4.14350 | ¥414.35 |
250 | ¥3.84776 | ¥961.94 |
500 | ¥3.63810 | ¥1,819.05 |
1,000 | ¥3.44812 | ¥3,448.12 |