Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 1220 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Height Above Board | 0.098" (2.50mm) | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥2.07700 | ¥20.77 |
50 | ¥1.82420 | ¥91.21 |
100 | ¥1.72480 | ¥172.48 |
250 | ¥1.60216 | ¥400.54 |
500 | ¥1.51482 | ¥757.41 |
1,000 | ¥1.43223 | ¥1,432.23 |
2,500 | ¥1.32997 | ¥3,324.93 |
5,000 | ¥1.25752 | ¥6,287.60 |