125CH-B-03 | |
---|---|
DigiKey Part Number | 2057-125CH-B-03-ND |
Manufacturer | |
Manufacturer Product Number | 125CH-B-03 |
Description | CONN RCPT HSG 3POS 1.25MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle White 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.87000 | ¥0.87 |
10 | ¥0.37500 | ¥3.75 |
25 | ¥0.33840 | ¥8.46 |
50 | ¥0.31220 | ¥15.61 |
100 | ¥0.28780 | ¥28.78 |
250 | ¥0.25844 | ¥64.61 |
500 | ¥0.23858 | ¥119.29 |
1,000 | ¥0.22044 | ¥220.44 |
2,500 | ¥0.19898 | ¥497.45 |