Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,489 In Stock | 1 : ¥3.86000 Cut Tape (CT) 1,500 : ¥1.19250 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Blade | 0.049" (1.25mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Friction Lock | - | - | - | 0.134" (3.40mm) | Rectangular | Tin | - | Tin | Brass | Thermoplastic, Glass Filled | Solder Retention | -40°C ~ 85°C | - | UL94 V-0 | Natural | 1A | 100VAC | |||
815 In Stock | 1 : ¥1.56000 Bag | Bag | Active | Header | Male Blade | 0.049" (1.25mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Friction Lock | 0.094" (2.40mm) | 0.091" (2.30mm) | 0.232" (5.90mm) | 0.165" (4.20mm) | Rectangular | Tin | - | Tin | Brass | Polyamide (PA66), Nylon 6/6 | - | -40°C ~ 85°C | - | UL94 V-0 | Natural | 1A | 125VAC | |||
1,000 In Stock | 1 : ¥4.27000 Cut Tape (CT) 1,000 : ¥1.36258 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Blade | 0.049" (1.25mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount | Solder | Friction Lock | 0.083" (2.10mm) | - | - | 0.183" (4.65mm) | Rectangular | Tin | - | Tin | Brass | Thermoplastic, Glass Filled | Solder Retention | -40°C ~ 85°C | - | UL94 V-0 | Ivory | 1A | 250VAC |