987 | |
---|---|
DigiKey Part Number | 1528-1380-ND |
Manufacturer | |
Manufacturer Product Number | 987 |
Description | AMP AUDIO 3.7W CLASS D |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | MAX98306 - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 3.7W x 2 @ 3Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Board Type | Fully Populated | |
Utilized IC / Part | MAX98306 | |
Supplied Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.48000 | ¥73.48 |