Speakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Power - Max | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
149 In Stock | 1 : ¥73.48000 Bulk | Bulk | Active | Magnetic | Exciter | 300 Hz ~ 19 kHz | 1600Hz | 8 Ohms | 90.10 | 1W/1M | Sound Pressure Level (SPL) | 1 W | 2 W | - | Rectangular | - | - | Waterproof | - | Wire Leads | - | 0.311" (7.90mm) | |||
0 In Stock Check Lead Time | 1 : ¥143.67000 Bulk | - | Bulk | Active | Magnetic | Exciter | 20 Hz ~ 15 kHz | 60Hz | 4 Ohms | 86.00 | - | Sound Pressure Level (SPL) | 5 W | 10 W | Top | Round | - | - | - | - | Wire Leads | 1.772" Dia (45.00mm) | 1.063" (27.00mm) |