635 | |
---|---|
DigiKey Part Number | 1528-1266-ND |
Manufacturer | |
Manufacturer Product Number | 635 |
Description | STARTER PK EL STRIP 100CM WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electroluminescent EL Tape (Starter Pack) White 3.28' (1m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | EL Tape (Starter Pack) | |
Color | White | |
Size / Dimension | 3.28' (1m) | |
Contents | Batteries, EL Strip, Inverter |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.60000 | ¥169.60 |