416 | |
---|---|
DigiKey Part Number | 1528-1240-ND |
Manufacturer | |
Manufacturer Product Number | 416 |
Description | ELECTROLUMINESC STRIP 100CM WHT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electroluminescent EL Tape White 3.28' (1m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | EL Tape | |
Color | White | |
Size / Dimension | 3.28' (1m) | |
Contents | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.09000 | ¥76.09 |