5839 | |
---|---|
DigiKey Part Number | 1528-5839-ND |
Manufacturer | |
Manufacturer Product Number | 5839 |
Description | ADAFRUIT OV5640 CAMERA BREAKOUT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OV5640 Camera Sensor Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Sensor | |
Function | Camera | |
Utilized IC / Part | OV5640 | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.26000 | ¥106.26 |