5748 | |
---|---|
DigiKey Part Number | 1528-5748-ND |
Manufacturer | |
Manufacturer Product Number | 5748 |
Description | FEATHERS3 ESP32-S3 WITH U.FL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | - ESP32-S3 Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x 2.4GHz Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x | |
Frequency | 2.4GHz | |
For Use With/Related Products | ESP32-S3 | |
Supplied Contents | Board(s) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥229.52000 | ¥229.52 |