5198 | |
---|---|
DigiKey Part Number | 1528-5198-ND |
Manufacturer | |
Manufacturer Product Number | 5198 |
Description | 8CH LORA GATEWAY KIT FOR RPI4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SX1301 LoRa RF Raspberry Pi Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | RF | |
Function | LoRa | |
Utilized IC / Part | SX1301 | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Suggested Programming Environment | - | |
Interconnect System | Raspberry Pi HAT (40 pin) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,018.53000 | ¥2,018.53 |