5037 | |
---|---|
DigiKey Part Number | 1528-5037-ND |
Manufacturer | |
Manufacturer Product Number | 5037 |
Description | CBL ASSY RECT 4P PL-TEST CLIPS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Rectangular 04 pos Plug to Test Clips (4) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Rectangular 04 pos Plug to Test Clips (4) | |
Length | - | |
Cable Type | Individual | |
Color | Multiple | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.22000 | ¥24.22 |