4030 | |
---|---|
DigiKey Part Number | 1528-2824-ND |
Manufacturer | |
Manufacturer Product Number | 4030 |
Description | CBL ASSY RECT 3P PL-GATOR 0.63' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Rectangular 03 pos Plug to Alligator Clips (3) 0.63' (190.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Rectangular 03 pos Plug to Alligator Clips (3) | |
Length | 0.63' (190.5mm) | |
Cable Type | Individual | |
Color | Multiple | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.01000 | ¥16.01 |