4914 | |
---|---|
DigiKey Part Number | 1528-4914-ND |
Manufacturer | |
Manufacturer Product Number | 4914 |
Description | ADAFRUIT MINI SKINNY NEOPIXEL RG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 60 LED Strip White, Cool 1000.00mm L x 5.00mm W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Strip | |
Number of LEDs | 60 | |
Color | White, Cool | |
Controller Type | - | |
Utilized LED | - | |
Interface | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 1000.00mm L x 5.00mm W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥186.60000 | ¥186.60 |