4887 | |
---|---|
DigiKey Part Number | 1528-4887-ND |
Manufacturer | |
Manufacturer Product Number | 4887 |
Description | CRAZY CIRCUITS BIT BOARD KIT - M |
Customer Reference | |
Detailed Description | BBC micro:bit Lighting Kit micro:bit Microsoft MakeCode Project Kit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Kit Type | Project Kit | |
Main Purpose | Lighting Kit | |
Interconnect System | micro:bit | |
Suggested Programming Environment | Microsoft MakeCode | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | BBC micro:bit |