3813 | |
---|---|
DigiKey Part Number | 1528-2590-ND |
Manufacturer | |
Manufacturer Product Number | 3813 |
Description | ANIMATED EYES BONNET RASPBERRYPI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ADS1015 LCD 1.54" Display Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Display | |
Function | LCD 1.54" | |
Utilized IC / Part | ADS1015 | |
Contents | Board(s), Cable(s), Header(s), Accessories | |
Suggested Programming Environment | Python | |
Interconnect System | Raspberry Pi HAT (40 pin) | |
Note | Assembly Required | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥424.64000 | ¥424.64 |