3356 | |
---|---|
DigiKey Part Number | 1528-1854-ND |
Manufacturer | |
Manufacturer Product Number | 3356 |
Description | ANIMATED EYES BONNET RASPBERRYPI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Display Adapter LCD, OLED Display Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Display | |
Function | Display Adapter LCD, OLED | |
Utilized IC / Part | - | |
Contents | Board(s), Header(s) | |
Suggested Programming Environment | Python | |
Interconnect System | Raspberry Pi HAT (40 pin) | |
Note | Header(s) Not Installed, Display Not Included | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.27000 | ¥65.27 |