3357 | |
---|---|
DigiKey Part Number | 1528-1827-ND |
Manufacturer | |
Manufacturer Product Number | 3357 |
Description | MUSIC MAKER FEATHERWING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | VS1053B Music Maker Audio Feather Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Feather | |
Type | Audio | |
Function | Music Maker | |
Utilized IC / Part | VS1053B | |
Contents | Board(s), Header(s) | |
Suggested Programming Environment | Arduino | |
Interconnect System | Feather | |
Note | Header(s) Not Installed |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.79000 | ¥163.79 |