3068 | |
---|---|
DigiKey Part Number | 1528-1769-ND |
Manufacturer | |
Manufacturer Product Number | 3068 |
Description | HOOK-UP 22AWG RED 25' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire Red 25.00' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | - | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | 0.060" (1.52mm) | |
Jacket (Insulation) Thickness | - | |
Length | 25.00' (7.62m) | |
Voltage | - | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.97000 | ¥24.97 |