2847 | |
---|---|
DigiKey Part Number | 1528-1545-ND |
Manufacturer | |
Manufacturer Product Number | 2847 |
Description | ADDRESS LED STRIP SERIAL RGBW 1M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting Neopixel 144 LED Strip (White) Serial (Shift Register) Red, Green, Blue, White (RGBW) 1000.00mm L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Strip (White) | |
Number of LEDs | 144 | |
Color | Red, Green, Blue, White (RGBW) | |
Controller Type | - | |
Utilized LED | SK6812 (5050) | |
Interface | Serial (Shift Register) | |
Mounting Type | User Defined | |
Size / Dimension | 1000.00mm L |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥594.66000 | ¥594.66 |