2810 | |
---|---|
DigiKey Part Number | 2810-ND |
Manufacturer | |
Manufacturer Product Number | 2810 |
Description | MINI USB WIFI MODULE - RTL8188EU |
Customer Reference | |
Detailed Description | RF Transceiver, WLAN 2.4GHz 802.11 b/g/n USB 150Mbps |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Function | Transceiver, WLAN | |
Modulation or Protocol | 802.11 b/g/n | |
Frequency | 2.4GHz | |
Applications | - | |
Interface | USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 150Mbps | |
Features | - | |
Voltage - Supply | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.59000 | ¥101.59 |