2430 | |
---|---|
DigiKey Part Number | 1528-2257-ND |
Manufacturer | |
Manufacturer Product Number | 2430 |
Description | CONTACT SPRING LOADED SMD 10PC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | - | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.630" (16.00mm) | |
Recommended Working Height | - | |
Minimum Working Height | 0.512" (13.00mm) | |
Pad Layout Dimension | - | |
Operating Force - Initial | - | |
Operating Force - Mid Compression | - | |
Plunger Size | 0.028" (0.70mm) Dia | |
Features | Needle Head | |
Mating Cycles | - | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.08000 | ¥42.08 |