1946 | |
---|---|
DigiKey Part Number | 1528-1332-ND |
Manufacturer | |
Manufacturer Product Number | 1946 |
Description | BREAKOUT FONA MINI CELL GSM UFL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | FONA 800 SIM800 GSM 850MHz, 900MHz, 1.8GHz, 1.9GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | GSM | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
For Use With/Related Products | SIM800 | |
Supplied Contents | Board(s) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥327.97000 | ¥327.97 |