1700 | |
---|---|
DigiKey Part Number | 1528-2218-ND |
Manufacturer | |
Manufacturer Product Number | 1700 |
Description | RIGHT-ANGLE 3.5MM STEREO PLUG TO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8"), Right Angle To Cable (Round) 2.7' (81.00cm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8"), Right Angle | |
2nd Connector | Cable (Round) | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 2.7' (81.00cm) | |
Color | Black | |
Shielding | Unshielded | |
Usage | Headphones |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.01000 | ¥16.01 |