1002 | |
---|---|
DigiKey Part Number | 1528-1474-ND |
Manufacturer | |
Manufacturer Product Number | 1002 |
Description | ADDRESS LED 7 SEGMENT I2C WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 4 Digit LED 7 Segment I2C White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | 7 Segment | |
Number of LEDs | 4 Digit | |
Color | White | |
Controller Type | - | |
Utilized LED | - | |
Interface | I2C | |
Mounting Type | User Defined | |
Size / Dimension | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.08000 | ¥93.08 |