8090 | |
---|---|
DigiKey Part Number | ST1085-ND |
Manufacturer | |
Manufacturer Product Number | 8090 |
Description | MAT GROUND CORD 10MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cord (For Mats) 10' (3.05m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ACL Staticide Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cord (For Mats) | |
Cord Type | - | |
Cord Termination | 10mm Snap Stud (2) | |
Cord Length | 10' (3.05m) | |
Strap Closure | - | |
Strap Material | - | |
Strap Termination | - | |
Size | - | |
Color | Black | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.20000 | ¥125.20 |