ATCC-211P-016-105M-T | |
---|---|
DigiKey Part Number | ATCC-211P-016-105M-TTR-ND - Tape & Reel (TR) ATCC-211P-016-105M-TCT-ND - Cut Tape (CT) ATCC-211P-016-105M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATCC-211P-016-105M-T |
Description | CAP TANT 1UF 20% 16V 0805 |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 16 V 0805 (2012 Metric) 25Ohm |
Datasheet | Datasheet |
EDA/CAD Models | ATCC-211P-016-105M-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Features | General Purpose | |
Failure Rate | - |