TAJR105M016RNJ | |
---|---|
DigiKey Part Number | 478-3050-2-ND - Tape & Reel (TR) 478-3050-1-ND - Cut Tape (CT) 478-3050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJR105M016RNJ |
Description | CAP TANT 1UF 20% 16V 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 16 V 0805 (2012 Metric) 20Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJR105M016RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 20Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.081" L x 0.051" W (2.05mm x 1.30mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥2.70100 | ¥27.01 |
50 | ¥1.98840 | ¥99.42 |
100 | ¥1.61980 | ¥161.98 |
500 | ¥1.27860 | ¥639.30 |
1,000 | ¥1.07967 | ¥1,079.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.02284 | ¥2,557.10 |
5,000 | ¥0.96603 | ¥4,830.15 |
12,500 | ¥0.88079 | ¥11,009.88 |
25,000 | ¥0.85237 | ¥21,309.25 |
62,500 | ¥0.79555 | ¥49,721.88 |