ASV-16.384MHZ-EJ-T | |
---|---|
DigiKey Part Number | 535-9313-2-ND - Tape & Reel (TR) 535-9313-1-ND - Cut Tape (CT) 535-9313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASV-16.384MHZ-EJ-T |
Description | XTAL OSC XO 16.3840MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 16.384 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASV-16.384MHZ-EJ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 16.384 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.200" W (7.00mm x 5.08mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥8.12700 | ¥81.27 |
50 | ¥7.32980 | ¥366.49 |
100 | ¥7.01010 | ¥701.01 |
500 | ¥6.32610 | ¥3,163.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.05338 | ¥6,053.38 |
2,000 | ¥5.79311 | ¥11,586.22 |
3,000 | ¥5.64634 | ¥16,939.02 |
5,000 | ¥5.46705 | ¥27,335.25 |
7,000 | ¥5.35222 | ¥37,465.54 |
10,000 | ¥5.23333 | ¥52,333.30 |