BAS70-04-TP | |
---|---|
DigiKey Part Number | BAS70-04TPMSTR-ND - Tape & Reel (TR) BAS70-04TPMSCT-ND - Cut Tape (CT) BAS70-04TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70-04-TP |
Description | DIODE ARR SCHOTT 70V 70MA SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 70mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 70mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 50 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.12500 | ¥11.25 |
100 | ¥0.54760 | ¥54.76 |
500 | ¥0.45646 | ¥228.23 |
1,000 | ¥0.31714 | ¥317.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.27486 | ¥824.58 |
6,000 | ¥0.25497 | ¥1,529.82 |
9,000 | ¥0.21145 | ¥1,903.05 |
30,000 | ¥0.20771 | ¥6,231.30 |
75,000 | ¥0.18657 | ¥13,992.75 |
150,000 | ¥0.16169 | ¥24,253.50 |