ASPI-0630HI-4R7M-T15 | |
---|---|
DigiKey Part Number | 535-ASPI-0630HI-4R7M-T15TR-ND - Tape & Reel (TR) 535-ASPI-0630HI-4R7M-T15CT-ND - Cut Tape (CT) 535-ASPI-0630HI-4R7M-T15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0630HI-4R7M-T15 |
Description | FIXED IND 4.7UH 5.5A 40 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 5.5 A 40mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0630HI-4R7M-T15 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.262" W (7.20mm x 6.65mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥5.18900 | ¥51.89 |
25 | ¥4.69280 | ¥117.32 |
50 | ¥4.34960 | ¥217.48 |
100 | ¥4.02940 | ¥402.94 |
250 | ¥3.64156 | ¥910.39 |
500 | ¥3.37226 | ¥1,686.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.98421 | ¥4,476.31 |
3,000 | ¥2.76150 | ¥8,284.50 |
4,500 | ¥2.63858 | ¥11,873.61 |
7,500 | ¥2.49097 | ¥18,682.27 |
10,500 | ¥2.46294 | ¥25,860.87 |