ASEKDV-32.768KHZ-LR-T | |
---|---|
DigiKey Part Number | 535-ASEKDV-32.768KHZ-LR-TTR-ND - Tape & Reel (TR) 535-ASEKDV-32.768KHZ-LR-TCT-ND - Cut Tape (CT) 535-ASEKDV-32.768KHZ-LR-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEKDV-32.768KHZ-LR-T |
Description | XTAL OSC XO 32.7680KHZ CMOS SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEKDV-32.768KHZ-LR-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32.768 kHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 5µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.54000 | ¥14.54 |
10 | ¥12.52200 | ¥125.22 |
50 | ¥11.29640 | ¥564.82 |
100 | ¥10.80760 | ¥1,080.76 |
500 | ¥9.75532 | ¥4,877.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.33621 | ¥9,336.21 |
2,000 | ¥8.93601 | ¥17,872.02 |
3,000 | ¥8.71037 | ¥26,131.11 |
5,000 | ¥8.43472 | ¥42,173.60 |
7,000 | ¥8.25819 | ¥57,807.33 |
10,000 | ¥8.07531 | ¥80,753.10 |