ASEDV-25.000MHZ-LC-T | |
---|---|
DigiKey Part Number | 535-ASEDV-25.000MHZ-LC-TTR-ND - Tape & Reel (TR) 535-ASEDV-25.000MHZ-LC-TCT-ND - Cut Tape (CT) 535-ASEDV-25.000MHZ-LC-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEDV-25.000MHZ-LC-T |
Description | OSC XO 25.000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEDV-25.000MHZ-LC-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.56000 | ¥11.56 |
10 | ¥11.08600 | ¥110.86 |
50 | ¥10.82540 | ¥541.27 |
100 | ¥9.27820 | ¥927.82 |
500 | ¥9.02082 | ¥4,510.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.60323 | ¥7,603.23 |
3,000 | ¥7.21663 | ¥21,649.89 |
5,000 | ¥6.95891 | ¥34,794.55 |
10,000 | ¥6.70117 | ¥67,011.70 |