ASDAIG-24.000MHZ-X-K-S-T | |
---|---|
DigiKey Part Number | 535-ASDAIG-24.000MHZ-X-K-S-TTR-ND - Tape & Reel (TR) 535-ASDAIG-24.000MHZ-X-K-S-TCT-ND - Cut Tape (CT) 535-ASDAIG-24.000MHZ-X-K-S-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDAIG-24.000MHZ-X-K-S-T |
Description | OSC XO 24.000MHZ 3.3V CMOS SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDAIG-24.000MHZ-X-K-S-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.79000 | ¥18.79 |
10 | ¥17.98000 | ¥179.80 |
50 | ¥17.55840 | ¥877.92 |
100 | ¥15.05060 | ¥1,505.06 |
500 | ¥14.63264 | ¥7,316.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.33322 | ¥12,333.22 |
3,000 | ¥11.70615 | ¥35,118.45 |
5,000 | ¥11.28807 | ¥56,440.35 |