Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
584,719 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥4.26795 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 9pF | 90 kOhms | Fundamental | -40°C ~ 85°C | - | Surface Mount | 2-SMD, No Lead | 0.063" L x 0.039" W (1.60mm x 1.00mm) | 0.020" (0.50mm) | |||
0 In Stock Check Lead Time | 1 : ¥9.77000 Cut Tape (CT) 1,000 : ¥6.26334 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MHz Crystal | 25 MHz | ±50ppm | ±50ppm | 16pF | 40 Ohms | Fundamental | -10°C ~ 60°C | - | Surface Mount | 4-SMD, No Lead | 0.283" L x 0.205" W (7.20mm x 5.20mm) | 0.047" (1.20mm) |