ASCO-25.000MHZ-EK-T3 | |
---|---|
DigiKey Part Number | 535-12075-2-ND - Tape & Reel (TR) 535-12075-1-ND - Cut Tape (CT) 535-12075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASCO-25.000MHZ-EK-T3 |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASCO-25.000MHZ-EK-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.82000 | ¥17.82 |
10 | ¥17.41300 | ¥174.13 |
50 | ¥16.58380 | ¥829.19 |
100 | ¥14.51080 | ¥1,451.08 |
500 | ¥14.09624 | ¥7,048.12 |
1,000 | ¥12.02326 | ¥12,023.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.59141 | ¥34,774.23 |
6,000 | ¥11.16210 | ¥66,972.60 |