ARJM11C7-502-AB-EW2 | |
---|---|
DigiKey Part Number | 535-14149-ND |
Manufacturer | |
Manufacturer Product Number | ARJM11C7-502-AB-EW2 |
Description | CONN JACK 1PORT 1000 BASE-T PCB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | ARJM11C7-502-AB-EW2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.543" (13.80mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Up | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | - | |
Housing Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.62000 | ¥36.62 |
10 | ¥33.22500 | ¥332.25 |
25 | ¥31.46640 | ¥786.66 |
40 | ¥30.73350 | ¥1,229.34 |
80 | ¥29.27000 | ¥2,341.60 |
230 | ¥25.61174 | ¥5,890.70 |
440 | ¥24.87982 | ¥10,947.12 |
2,000 | ¥20.48929 | ¥40,978.58 |
4,000 | ¥19.75753 | ¥79,030.12 |