ARJM11A1-009-NN-EW2 | |
---|---|
DigiKey Part Number | 535-ARJM11A1-009-NN-EW2TR-ND - Tape & Reel (TR) 535-ARJM11A1-009-NN-EW2CT-ND - Cut Tape (CT) 535-ARJM11A1-009-NN-EW2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ARJM11A1-009-NN-EW2 |
Description | CONN JACK 1PORT 100 BASE-T PCB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | ARJM11A1-009-NN-EW2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.535" (13.59mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Down | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | - | |
Housing Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.76000 | ¥32.76 |
10 | ¥25.04800 | ¥250.48 |
25 | ¥22.57360 | ¥564.34 |
50 | ¥20.89240 | ¥1,044.62 |
100 | ¥19.36610 | ¥1,936.61 |
250 | ¥17.56208 | ¥4,390.52 |
500 | ¥16.34408 | ¥8,172.04 |
1,000 | ¥15.24068 | ¥15,240.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥14.24192 | ¥28,483.84 |
4,000 | ¥13.33861 | ¥53,354.44 |
6,000 | ¥13.13569 | ¥78,814.14 |