Modular Connector Jacks With Magnetics
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Ports | Number of Rows | Applications | Mounting Type | Orientation | Termination | Height Above Board | LED Color | Number of Cores per Jack | Shielding | Features | Tab Direction | Contact Material | Contact Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,006 In Stock | 1 : ¥14.78000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100 Base-T, AutoMDIX | Panel Mount, Through Hole | 90° Angle (Right) | Solder | 0.532" (13.51mm) | Does Not Contain LED | 4 | Shielded | Board Guide, Filter | Down | Phosphor Bronze | Gold | -40°C ~ 85°C | |||
3,868 In Stock | 1 : ¥40.97000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100/1000 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.535" (13.59mm) | Does Not Contain LED | 8 | Shielded, EMI Finger | Board Lock | Down | - | Gold | -40°C ~ 85°C |