AOTA-B201210SR24MT | |
---|---|
DigiKey Part Number | 535-AOTA-B201210SR24MTTR-ND - Tape & Reel (TR) 535-AOTA-B201210SR24MTCT-ND - Cut Tape (CT) 535-AOTA-B201210SR24MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOTA-B201210SR24MT |
Description | IND 0.24UH 5A 15MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 240 nH Shielded Molded Inductor 5 A 15mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 240 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 136MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.54000 | ¥2.54 |
10 | ¥1.97000 | ¥19.70 |
25 | ¥1.78320 | ¥44.58 |
50 | ¥1.65180 | ¥82.59 |
100 | ¥1.53030 | ¥153.03 |
250 | ¥1.38380 | ¥345.95 |
500 | ¥1.28200 | ¥641.00 |
1,000 | ¥1.18742 | ¥1,187.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.05117 | ¥3,153.51 |
6,000 | ¥0.97303 | ¥5,838.18 |
9,000 | ¥0.92988 | ¥8,368.92 |
15,000 | ¥0.87809 | ¥13,171.35 |
21,000 | ¥0.84547 | ¥17,754.87 |
30,000 | ¥0.81211 | ¥24,363.30 |
75,000 | ¥0.81069 | ¥60,801.75 |