AK2DCF1-100.0000T | |
---|---|
DigiKey Part Number | 535-AK2DCF1-100.0000TTR-ND - Tape & Reel (TR) 535-AK2DCF1-100.0000TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AK2DCF1-100.0000T |
Description | XTAL OSC XO 100MHZ 1.8V LVDS |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AK2DCF1-100.0000T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.35000 | ¥43.35 |
10 | ¥37.41200 | ¥374.12 |
50 | ¥33.76700 | ¥1,688.35 |
100 | ¥32.31680 | ¥3,231.68 |
500 | ¥29.19578 | ¥14,597.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥27.95159 | ¥27,951.59 |
2,000 | ¥26.76348 | ¥53,526.96 |
3,000 | ¥26.09351 | ¥78,280.53 |