AEACAC198013-S5GNR | |
---|---|
DigiKey Part Number | 535-AEACAC198013-S5GNR-ND |
Manufacturer | |
Manufacturer Product Number | AEACAC198013-S5GNR |
Description | RF ANT 5GNR WHIP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 829MHz, 2.2GHz, 3.55GHz 4G, 5G, GPRS, LTE Whip, Tilt RF Antenna 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz 3dBi SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 2.2GHz, 3.55GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 3 | |
VSWR | 3.5 | |
Return Loss | - | |
Gain | 3dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 7.795" (198.00mm) | |
Applications | 4G, 5G, GPRS, LTE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.08000 | ¥135.08 |
10 | ¥96.68800 | ¥966.88 |
25 | ¥86.83080 | ¥2,170.77 |
100 | ¥75.81640 | ¥7,581.64 |
250 | ¥70.48584 | ¥17,621.46 |
500 | ¥67.24160 | ¥33,620.80 |
1,000 | ¥66.41277 | ¥66,412.77 |