ACML-0603-101-T | |
---|---|
DigiKey Part Number | 535-ACML-0603-101-TTR-ND - Tape & Reel (TR) 535-ACML-0603-101-TCT-ND - Cut Tape (CT) 535-ACML-0603-101-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACML-0603-101-T |
Description | FERRITE BEAD 100 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACML-0603-101-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.51900 | ¥5.19 |
25 | ¥0.47280 | ¥11.82 |
50 | ¥0.42500 | ¥21.25 |
100 | ¥0.31200 | ¥31.20 |
250 | ¥0.22680 | ¥56.70 |
500 | ¥0.20776 | ¥103.88 |
1,000 | ¥0.17946 | ¥179.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.11689 | ¥467.56 |