ABSTS5A2-210M011M | |
---|---|
DigiKey Part Number | 535-ABSTS5A2-210M011MTR-ND - Tape & Reel (TR) 535-ABSTS5A2-210M011MCT-ND - Cut Tape (CT) 535-ABSTS5A2-210M011MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABSTS5A2-210M011M |
Description | FILTER SAW 1176.5MHZ 5SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1.176GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 1.8dB Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.176GHz | |
Bandwidth | - | |
Insertion Loss | 1.8dB | |
Ratings | - | |
Applications | GPS | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.23600 | ¥42.36 |
25 | ¥3.90760 | ¥97.69 |
50 | ¥3.67460 | ¥183.73 |
100 | ¥3.45540 | ¥345.54 |
250 | ¥3.18628 | ¥796.57 |
500 | ¥2.99680 | ¥1,498.40 |
1,000 | ¥2.81857 | ¥2,818.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.44417 | ¥12,220.85 |
10,000 | ¥2.29843 | ¥22,984.30 |
15,000 | ¥2.21716 | ¥33,257.40 |
25,000 | ¥2.11876 | ¥52,969.00 |
35,000 | ¥2.05629 | ¥71,970.15 |