ABMM-14.7456MHZ-B2-T | |
---|---|
DigiKey Part Number | 535-9154-2-ND - Tape & Reel (TR) 535-9154-1-ND - Cut Tape (CT) 535-9154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABMM-14.7456MHZ-B2-T |
Description | CRYSTAL 14.7456MHZ 18PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABMM-14.7456MHZ-B2-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.7456 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥7.62700 | ¥76.27 |
50 | ¥7.13100 | ¥356.55 |
100 | ¥6.30180 | ¥630.18 |
500 | ¥5.97016 | ¥2,985.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.97514 | ¥4,975.14 |
3,000 | ¥4.80930 | ¥14,427.90 |
5,000 | ¥4.64347 | ¥23,217.35 |
10,000 | ¥4.47763 | ¥44,776.30 |