ABM8W-12.0000MHZ-8-D1X-T3 | |
---|---|
DigiKey Part Number | 535-14009-2-ND - Tape & Reel (TR) 535-14009-1-ND - Cut Tape (CT) 535-14009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-12.0000MHZ-8-D1X-T3 |
Description | CRYSTAL 12.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-12.0000MHZ-8-D1X-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.09700 | ¥40.97 |
50 | ¥3.69280 | ¥184.64 |
100 | ¥3.53100 | ¥353.10 |
500 | ¥3.18492 | ¥1,592.46 |
1,000 | ¥3.04699 | ¥3,046.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.84117 | ¥8,523.51 |
6,000 | ¥2.71890 | ¥16,313.40 |
9,000 | ¥2.64995 | ¥23,849.55 |
15,000 | ¥2.56572 | ¥38,485.80 |
21,000 | ¥2.51179 | ¥52,747.59 |
30,000 | ¥2.45594 | ¥73,678.20 |